Cornell Dubilier ElectronicsCD10ED300JO3Capacitor Mica

Cap Mica 30pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R

This CD10ED300JO3 silver mica capacitor from Cornell Dubilier uses mica as the dielectric in cases where low losses and low capacitor change is required. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. This product is 9.4(Max) mm long, 8.6(Max) mm tall and 4.8(Max) mm deep. The CD10ED300JO3 silver mica capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 30pF.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $2.9020
    1. 100+$2.9020
    2. 500+$2.7420
    3. 1000+$2.6686
    4. 2000+$1.5393