Cornell Dubilier ElectronicsCD10ED330JO3Capacitor Mica

Cap Mica 33pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R

Look no further! Cornell Dubilier's CD10ED330JO3 silver mica capacitor is a great low-loss alternative to traditional capacitors and offers little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 9.4(Max) mm long, 8.6(Max) mm tall and 4.8(Max) mm deep. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. Its capacitance value is 33pF. It has a tolerance of 5%. The CD10ED330JO3 silver mica capacitor has a radial termination style.

560 parts: Ships today

    Total$1.57Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      99
      Country Of origin:
      Mexico
         
      • Price: $1.57
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Mexico
      • In Stock: 160 parts
      • Price: $1.57
    • (100)

      Ships today

      Increment:
      100
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 400 parts
      • Price: $2.099