Cornell Dubilier ElectronicsCD10ED500JO3Capacitor Mica

Cap Mica 50pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R

Cornell Dubilier brings you their latest CD10ED500JO3 silver mica capacitor, the perfect solution for an electronics project that requires little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 50pF. It has a tolerance of 5%. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. This product is 9.4(Max) mm long, 8.6(Max) mm tall and 4.8(Max) mm deep. The CD10ED500JO3 silver mica capacitor has a radial termination style.

A datasheet is only available for this product at this time.