Cornell Dubilier ElectronicsCD10ED680JO3FCapacitor Mica
Cap Mica 68pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Need a solid capacitor for a sensitive circuit? This CD10ED680JO3F silver mica capacitor, manufactured from Cornell Dubilier, will get you accuracy. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. Its capacitance value is 68pF. The CD10ED680JO3F silver mica capacitor has a radial termination style. This product is 9.4(Max) mm long, 8.6(Max) mm tall and 4.8(Max) mm deep.