Cornell Dubilier ElectronicsCD10FA331JO3FCapacitor Mica
Cap Mica 330pF 100V 5% (9.9 X 5.6 X 9.4mm) Radial 3.6mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
If you are in need of a component that can provide accurate results within your electronics circuit, the CD10FA331JO3F silver mica capacitor from Cornell Dubilier is what you've been looking for. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 330pF. This product is 9.9(Max) mm long, 9.4(Max) mm tall and 5.6(Max) mm deep. It has a tolerance of 5%. The CD10FA331JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm.