Cornell Dubilier ElectronicsCD10FC301JO3FCapacitor Mica

Cap Mica 300pF 300V 5% (9.9 X 5.6 X 9.7mm) Radial 3.6mm 125°C

Accuracy is important when building any electronics circuit. The Cornell Dubilier CD10FC301JO3F silver mica capacitor can give you a low-loss, high-accuracy alternative for energy storage within your next project. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. Its capacitance value is 300pF. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. This product is 9.9(Max) mm long, 9.7(Max) mm tall and 5.6(Max) mm deep. The CD10FC301JO3F silver mica capacitor has a radial termination style.

50 parts: Ships in 3 days

    Total$57.46Price for 9

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 50 parts
      • Price: $6.385