Cornell Dubilier ElectronicsCD10FD101JO3Capacitor Mica
Cap Mica 100pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This CD10FD101JO3 silver mica capacitor from Cornell Dubilier uses mica as the dielectric in cases where low losses and low capacitor change is required. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 100pF. The CD10FD101JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. This product is 9.4(Max) mm long, 8.9(Max) mm tall and 5.1(Max) mm deep.
EDA / CAD Models |