Top Searched
Cornell Dubilier ElectronicsCD10FD151GO3Capacitor Mica
Cap Mica 150pF 500V 2% (9.7 X 5.3 X 9.1mm) Radial 3.6mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
150pF | |
2% | |
500VDC | |
Radial | |
3.6 | |
9.7 X 5.3 X 9.1 | |
-55 | |
125 | |
Tape and Reel | |
9.7(Max) | |
5.3(Max) | |
9.1(Max) | |
0.4 | |
9.1(Max) | |
Through Hole |
Mica is a great dielectric for capacitors for low losses and low change, and this CD10FD151GO3 silver mica capacitor does just that and more, it is also made from Cornell Dubilier. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The CD10FD151GO3 silver mica capacitor has a radial termination style. This product is 9.7(Max) mm long, 9.1(Max) mm tall and 5.3(Max) mm deep. Its capacitance value is 150pF. It has a tolerance of 2%. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm.