Top Searched
Cornell Dubilier ElectronicsCD10FD151JO3Capacitor Mica
Cap Mica 150pF 500V 5% (9.7 X 5.3 X 9.1mm) Radial 3.6mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
150pF | |
5% | |
500VDC | |
Radial | |
3.6 | |
9.7 X 5.3 X 9.1 | |
-55 | |
125 | |
Tape and Reel | |
9.7(Max) | |
5.3(Max) | |
9.1(Max) | |
0.4 | |
9.1(Max) | |
Through Hole |
The Cornell Dubilier CD10FD151JO3 silver mica capacitor is a great low-loss component to use in sensitive circuits where accuracy is important. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This product is 9.7(Max) mm long, 9.1(Max) mm tall and 5.3(Max) mm deep. Its capacitance value is 150pF. The CD10FD151JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm.