EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.16(Max) |
Package Width | 2.1(Max) |
Package Length | 3.6(Max) |
PCB changed | 2 |
Standard Package Name | Flat Chip |
Supplier Package | Case 1206(3216Metric) |
2 | |
Lead Shape | No Lead |
Switch from an AC voltage to a DC voltage using a Schottky diode CD1206-B240 rectifier from Bourns. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 2 A. It is made in a single configuration.