Reduced Price
BournsCD123D-B120RRectifiers
Diode Small Signal Schottky 20V 1A 2-Pin SOD-123 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
200 | |
Single | |
Active | |
-55 | |
-55 to 125 | |
1@Ta=55C | |
0.5 | |
125 | |
Mounting | Surface Mount |
Package Width | 1.9 |
Package Length | 3.4 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 |