| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.35(Max) mm |
| Package Width | 2.1(Max) mm |
| Package Length | 3.6(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SMD |
| Supplier Package | Case 1408 |
| 2 | |
| Lead Shape | No Lead |
Switch from an AC voltage to a DC voltage using a switching diode CD1408-R11000 rectifier from Bourns. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. It is made in a single configuration.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
