Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
Single | |
Active | |
-65 | |
-65 to 175 | |
1 | |
1 | |
175 | |
Mounting | Surface Mount |
Package Height | 1.35(Max) |
Package Width | 2.1(Max) |
Package Length | 3.6(Max) |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 1408 |
2 | |
Lead Shape | No Lead |