BournsCD143A-SR70ESD Suppressors

ESD Suppressor Diode Array Uni-Dir 70V 4-Pin SOT-143 T/R

Even low voltage discharges can cause damage to electronic components so get this diode array CD143A-SR70 ESD protection device from Bourns for added protection. This ESD diode has a maximum ESD protection device voltage of ±15(Min)@Air Gap/±8(Min)@Contact Disc kV. This device's maximum clamping voltage is 7 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a dual configuration.

12,005 parts: Ships today

    Total$86.88Price for 184

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      184
      Maximum Of:
      12005
      Country Of origin:
      Great Britain
         
      • Price: $0.4722
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Great Britain
      • In Stock: 12,005 parts
      • Price: $0.4722