ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 16 |
Lead Shape | Gull-wing |
Thanks to Texas Instruments and their CD14538BM monostable multivibrator, you can ensure that you never miss important details thanks to its quick, notifying pulse. This monostable multivibrator has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.