50% Off

Cornell Dubilier ElectronicsCD15CD020DO3FCapacitor Mica

Cap Mica 2pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C

Think of Cornell Dubilier's CD15CD020DO3F silver mica capacitors when faced with a sensitive circuit that requires a component that can provide an accurate energy storage medium. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 2pF. The CD15CD020DO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 200
  • Date Code:
    2233+
    Manufacturer Lead Time:
    20 weeks
    Country Of origin:
    Mexico
    • Price: $2.0032
    1. 100+$2.0032
    2. 500+$1.9431
    3. 1000+$1.9250
    4. 5000+$1.9067