Cornell Dubilier ElectronicsCD15CD030DO3Capacitor Mica
Cap Mica 3pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Are you in need of an accurate, low-loss alternative to traditional capacitors? Because of its mica dielectric medium, the Cornell Dubilier CD15CD030DO3 silver mica capacitor can give you what you are looking for. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 3pF. The CD15CD030DO3 silver mica capacitor has a radial termination style. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm.