Cornell Dubilier ElectronicsCD15CD050DO3Capacitor Mica
Cap Mica 5pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
5pF | |
0.5pF | |
500VDC | |
Radial | |
5.9 | |
11.4 X 4.3 X 9.1 | |
-55 | |
125 | |
Tape and Reel | |
11.4(Max) | |
4.3(Max) | |
9.1(Max) | |
0.6 | |
9.1(Max) | |
Through Hole |
The CD15CD050DO3 silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The CD15CD050DO3 silver mica capacitor has a radial termination style. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. Its capacitance value is 5pF.