Cornell Dubilier ElectronicsCD15CD080DO3FCapacitor Mica
Cap Mica 8pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
If you are in need of a component that can provide accurate results within your electronics circuit, the CD15CD080DO3F silver mica capacitor from Cornell Dubilier is what you've been looking for. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. Its capacitance value is 8pF. The CD15CD080DO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
