Cornell Dubilier ElectronicsCD15CD100DO3Capacitor Mica
Cap Mica 10pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
10pF | |
0.5pF | |
500VDC | |
Radial | |
5.9 | |
11.4 X 4.3 X 9.1 | |
-55 | |
125 | |
Tape and Reel | |
11.4(Max) | |
4.3(Max) | |
9.1(Max) | |
0.6 | |
9.1(Max) | |
Through Hole |
This CD15CD100DO3 silver mica capacitor manufactured from Cornell Dubilier uses mica as the dielectric for low losses and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 10pF. The CD15CD100DO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep.