Cornell Dubilier ElectronicsCD15CD100DO3FCapacitor Mica

Cap Mica 10pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C

This CD15CD100DO3F silver mica capacitor from Cornell Dubilier uses mica as the dielectric in cases where low losses and low capacitor change is required. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. The CD15CD100DO3F silver mica capacitor has a radial termination style. Its capacitance value is 10pF.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    12 weeks
    • Price: $2.2509
    1. 200+$2.2509
    2. 500+$2.1817
    3. 1000+$2.1043
    4. 2000+$2.0271