Cornell Dubilier ElectronicsCD15CD120JO3FCapacitor Mica
Cap Mica 12pF 500V 5%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
12pF | |
5% | |
500VDC | |
Radial | |
5.9 | |
11.4 X 4.3 X 9.1 | |
-55 | |
125 | |
11.4(Max) | |
4.3(Max) | |
9.1(Max) | |
0.6 | |
9.1(Max) | |
Through Hole |
With this CD15CD120JO3F silver mica capacitor from Cornell Dubilier, you can be sure that you are receiving a low-loss, high-accuracy alternative for energy storage. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. Its capacitance value is 12pF. It has a tolerance of 5%. The CD15CD120JO3F silver mica capacitor has a radial termination style.