Cornell Dubilier ElectronicsCD15CD150DO3FCapacitor Mica

Cap Mica 15pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C

Look no further! Cornell Dubilier's CD15CD150DO3F silver mica capacitor is a great low-loss alternative to traditional capacitors and offers little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. Its capacitance value is 15pF. The CD15CD150DO3F silver mica capacitor has a radial termination style.

Import TariffMay apply to this part

11 parts: Ships today

    Total$1.46Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2046+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      Mexico
      • In Stock: 11 parts
      • Price: $1.459