Cornell Dubilier ElectronicsCD15CD150JO3Capacitor Mica
Cap Mica 15pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Need a solid capacitor for a sensitive circuit? This CD15CD150JO3 silver mica capacitor, manufactured from Cornell Dubilier, will get you accuracy. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 15pF. It has a tolerance of 5%. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. The CD15CD150JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm.