Cornell Dubilier ElectronicsCD15ED200DO3FCapacitor Mica
Cap Mica 20pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
The CD15ED200DO3F silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD15ED200DO3F silver mica capacitor has a radial termination style. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. Its capacitance value is 20pF. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
