Cornell Dubilier ElectronicsCD15ED240JO3Capacitor Mica
Cap Mica 24pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
If you are in need of a component that can provide accurate results within your electronics circuit, the CD15ED240JO3 silver mica capacitor from Cornell Dubilier is what you've been looking for. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The CD15ED240JO3 silver mica capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. Its capacitance value is 24pF. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep.