Cornell Dubilier ElectronicsCD15ED240JO3FCapacitor Mica
Cap Mica 24pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Cornell Dubilier brings you their latest CD15ED240JO3F silver mica capacitor, the perfect solution for an electronics project that requires little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. Its capacitance value is 24pF. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. The CD15ED240JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm.