Cornell Dubilier ElectronicsCD15ED300JO3Capacitor Mica
Cap Mica 30pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
EAR99 | |
Unconfirmed | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Cornell Dubilier has made an amazing CD15ED300JO3 silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. The CD15ED300JO3 silver mica capacitor has a radial termination style. Its capacitance value is 30pF. It has a tolerance of 5%. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep.