Cornell Dubilier ElectronicsCD15ED300JO3FCapacitor Mica

Cap Mica 30pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C

This CD15ED300JO3F silver mica capacitor manufactured from Cornell Dubilier uses mica as the dielectric for low losses and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. The CD15ED300JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 30pF.

46 parts: Ships in 3 days

    Total$30.24Price for 23

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 46 parts
      • Price: $1.315