Cornell Dubilier ElectronicsCD15ED390GO3Capacitor Mica
Cap Mica 39pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
EAR99 | |
Unconfirmed | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
If you are looking for a low-loss capacitor for use in your next electronics circuit, the CD15ED390GO3 silver mica capacitor from Cornell Dubilier is for you. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 39pF. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. The CD15ED390GO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. It has a tolerance of 2%.