Cornell Dubilier ElectronicsCD15ED390JO3FCapacitor Mica
Cap Mica 39pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Accuracy is important when building any electronics circuit. The Cornell Dubilier CD15ED390JO3F silver mica capacitor can give you a low-loss, high-accuracy alternative for energy storage within your next project. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD15ED390JO3F silver mica capacitor has a radial termination style. Its capacitance value is 39pF. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. It has a tolerance of 5%.