Cornell Dubilier ElectronicsCD15ED680JO3Capacitor Mica
Cap Mica 68pF 500V 5% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
With this CD15ED680JO3 silver mica capacitor from Cornell Dubilier, you can be sure that you are receiving a low-loss, high-accuracy alternative for energy storage. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.6(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. The CD15ED680JO3 silver mica capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 68pF.