Cornell Dubilier ElectronicsCD15ED680JO3FCapacitor Mica
Cap Mica 68pF 500V 5% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
68pF | |
5% | |
500VDC | |
No | |
Stable Capacitance Over Wide Temperature Range | |
Radial | |
5.9 | |
11.4 X 4.6 X 9.1 | |
-55 | |
125 | |
Tape and Reel | |
11.4(Max) | |
4.6(Max) | |
9.1(Max) | |
0.6 | |
9.1(Max) | |
Through Hole |
Cornell Dubilier brings you their latest CD15ED680JO3F silver mica capacitor, the perfect solution for an electronics project that requires little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. The CD15ED680JO3F silver mica capacitor has a radial termination style. Its capacitance value is 68pF. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.6(Max) mm deep. It has a tolerance of 5%.