Cornell Dubilier ElectronicsCD15ED820GO3Capacitor Mica
Cap Mica 82pF 500V 2% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The CD15ED820GO3 silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The CD15ED820GO3 silver mica capacitor has a radial termination style. It has a tolerance of 2%. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.6(Max) mm deep. Its capacitance value is 82pF.