Cornell Dubilier ElectronicsCD15FA911JO3Capacitor Mica
Cap Mica 910pF 100V 5% (11.9 X 5.6 X 10.2mm) Radial 5.9mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Cornell Dubilier has made an amazing CD15FA911JO3 silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. This product is 11.9(Max) mm long, 10.2(Max) mm tall and 5.6(Max) mm deep. The CD15FA911JO3 silver mica capacitor has a radial termination style. Its capacitance value is 910pF.