Top Searched
Cornell Dubilier ElectronicsCD15FC681JO3FCapacitor Mica
Cap Mica 680pF 300V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
680pF | |
5% | |
300VDC | |
Radial | |
5.9 | |
11.9 X 5.3 X 9.9 | |
-55 | |
125 | |
11.9(Max) | |
5.3(Max) | |
9.9(Max) | |
0.6 | |
9.9(Max) | |
Through Hole |
Cornell Dubilier has made an amazing CD15FC681JO3F silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 11.9(Max) mm long, 9.9(Max) mm tall and 5.3(Max) mm deep. Its capacitance value is 680pF. The CD15FC681JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm.