Cornell Dubilier ElectronicsCD15FD101FO3FCapacitor Mica

Cap Mica 100pF 500V 1% (11.7 X 4.6 X 9.1mm) Radial 5.9mm 125°C T/R

With this CD15FD101FO3F silver mica capacitor from Cornell Dubilier, you can be sure that you are receiving a low-loss, high-accuracy alternative for energy storage. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. Its capacitance value is 100pF. This product is 11.7(Max) mm long, 9.1(Max) mm tall and 4.6(Max) mm deep. The CD15FD101FO3F silver mica capacitor has a radial termination style. It has a tolerance of 1%.

Import TariffMay apply to this part

6 parts: Ships today

    Total$2.37Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2046+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      Mexico
      • In Stock: 6 parts
      • Price: $2.366