Cornell Dubilier ElectronicsCD15FD121FO3FCapacitor Mica
Cap Mica 120pF 500V 1% (11.7 X 4.6 X 9.4mm) Radial 5.9mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The CD15FD121FO3F silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 11.7(Max) mm long, 9.4(Max) mm tall and 4.6(Max) mm deep. It has a tolerance of 1%. Its capacitance value is 120pF. The CD15FD121FO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm.