Cornell Dubilier ElectronicsCD15FD151JO3FCapacitor Mica
Cap Mica 150pF 500V 5% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
With this CD15FD151JO3F silver mica capacitor from Cornell Dubilier, you can be sure that you are receiving a low-loss, high-accuracy alternative for energy storage. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This product is 11.7(Max) mm long, 9.4(Max) mm tall and 4.8(Max) mm deep. Its capacitance value is 150pF. The CD15FD151JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm.