Cornell Dubilier ElectronicsCD15FD221JO3Capacitor Mica
Cap Mica 220pF 500V 5%( 11.7 X 5.1 X 9.7mm) Radial 5.9mm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
With this CD15FD221JO3 silver mica capacitor from Cornell Dubilier, you can be sure that you are receiving a low-loss, high-accuracy alternative for energy storage. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 11.7(Max) mm long, 9.7(Max) mm tall and 5.1(Max) mm deep. Its capacitance value is 220pF. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. The CD15FD221JO3 silver mica capacitor has a radial termination style.