Cornell Dubilier ElectronicsCD15FD221JO3FCapacitor Mica

Cap Mica 220pF 500V 5% (11.7 X 5.1 X 9.7mm) Radial 5.9mm 125°C T/R

With this CD15FD221JO3F silver mica capacitor from Cornell Dubilier, you can be sure that you are receiving a low-loss, high-accuracy alternative for energy storage. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. Its capacitance value is 220pF. This product is 11.7(Max) mm long, 9.7(Max) mm tall and 5.1(Max) mm deep. The CD15FD221JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%.

602 parts: Ships in 3 days

    Total$57.10Price for 24

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 602 parts
      • Price: $2.379