Cornell Dubilier ElectronicsCD15FD241JO3FCapacitor Mica
Cap Mica 240pF 500V 5% (11.7 X 5.1 X 9.7mm) Radial 5.9mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
240pF | |
5% | |
500VDC | |
Radial | |
5.9 | |
11.7 X 5.1 X 9.7 | |
-55 | |
125 | |
11.7(Max) | |
5.1(Max) | |
9.7(Max) | |
0.6 | |
9.7(Max) | |
Through Hole |
Cornell Dubilier has made an amazing CD15FD241JO3F silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. Its capacitance value is 240pF. The CD15FD241JO3F silver mica capacitor has a radial termination style. This product is 11.7(Max) mm long, 9.7(Max) mm tall and 5.1(Max) mm deep. It has a tolerance of 5%.