Cornell Dubilier ElectronicsCD15FD271JO3FCapacitor Mica

Cap Mica 270pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C

Mica is an ideal dielectric material for capacitors if you are looking for small capacitance variance, this CD15FD271JO3F capacitor from Cornell Dubilier will meet your needs. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD15FD271JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. Its capacitance value is 270pF. This product is 11.9(Max) mm long, 9.9(Max) mm tall and 5.3(Max) mm deep.

308 parts: Ships in 3 days

    Total$82.80Price for 23

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 308 parts
      • Price: $3.600