Cornell Dubilier ElectronicsCD15FD301JO3Capacitor Mica
Cap Mica 300pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
300pF | |
5% | |
500VDC | |
Radial | |
5.9 | |
11.9 X 5.3 X 9.9 | |
-55 | |
125 | |
Tape and Reel | |
11.9(Max) | |
5.3(Max) | |
9.9(Max) | |
0.6 | |
9.9(Max) | |
Through Hole |
Cornell Dubilier brings you their latest CD15FD301JO3 silver mica capacitor, the perfect solution for an electronics project that requires little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 11.9(Max) mm long, 9.9(Max) mm tall and 5.3(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. Its capacitance value is 300pF. The CD15FD301JO3 silver mica capacitor has a radial termination style. It has a tolerance of 5%.