Cornell Dubilier ElectronicsCD15FD331FO3FCapacitor Mica
Cap Mica 330pF 500V 1% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C
Compliant | |
EAR99 | |
Unconfirmed | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
330pF | |
1% | |
500VDC | |
Radial | |
5.9 | |
11.9 X 5.3 X 9.9 | |
-55 | |
125 | |
11.9(Max) | |
5.3(Max) | |
9.9(Max) | |
0.6 | |
9.9(Max) | |
Through Hole |
This CD15FD331FO3F silver mica capacitor from Cornell Dubilier uses mica as the dielectric in cases where low losses and low capacitor change is required. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD15FD331FO3F silver mica capacitor has a radial termination style. Its capacitance value is 330pF. It has a tolerance of 1%. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. This product is 11.9(Max) mm long, 9.9(Max) mm tall and 5.3(Max) mm deep.