Cornell Dubilier ElectronicsCD15FD361JO3FCapacitor Mica

Cap Mica 360pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C

With this CD15FD361JO3F silver mica capacitor from Cornell Dubilier, you can be sure that you are receiving a low-loss, high-accuracy alternative for energy storage. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. Its capacitance value is 360pF. This product is 11.9(Max) mm long, 9.9(Max) mm tall and 5.3(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. The CD15FD361JO3F silver mica capacitor has a radial termination style.

43 parts: Ships in 3 days

    Total$51.06Price for 11

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 43 parts
      • Price: $4.642