Cornell Dubilier ElectronicsCD15FD391GO3Capacitor Mica
Cap Mica 390pF 500V 2% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Look no further! Cornell Dubilier's CD15FD391GO3 silver mica capacitor is a great low-loss alternative to traditional capacitors and offers little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The CD15FD391GO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. Its capacitance value is 390pF. This product is 11.9(Max) mm long, 9.9(Max) mm tall and 5.3(Max) mm deep. It has a tolerance of 2%.