Cornell Dubilier ElectronicsCD15FD471FO3Capacitor Mica

Cap Mica 470pF 500V 1% (11.9 X 5.6 X 10.2mm) Radial 5.9mm 125°C T/R

Are you in need of an accurate, low-loss alternative to traditional capacitors? Because of its mica dielectric medium, the Cornell Dubilier CD15FD471FO3 silver mica capacitor can give you what you are looking for. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 470pF. The CD15FD471FO3 silver mica capacitor has a radial termination style. It has a tolerance of 1%. This product is 11.9(Max) mm long, 10.2(Max) mm tall and 5.6(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $4.391
    1. 100+$4.391
    2. 500+$4.334
    3. 1000+$4.230
    4. 2000+$4.132