Cornell Dubilier ElectronicsCD15FD471GO3Capacitor Mica

Cap Mica 470pF 500V 2% (11.9 X 5.6 X 10.2mm) Radial 5.9mm 125°C T/R

Look no further! Cornell Dubilier's CD15FD471GO3 silver mica capacitor is a great low-loss alternative to traditional capacitors and offers little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 11.9(Max) mm long, 10.2(Max) mm tall and 5.6(Max) mm deep. It has a tolerance of 2%. Its capacitance value is 470pF. The CD15FD471GO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $3.928
    1. 100+$3.928
    2. 500+$3.880
    3. 1000+$3.778
    4. 2000+$3.680