Cornell Dubilier ElectronicsCD15FD471JO3FCapacitor Mica
Cap Mica 470pF 500V 5%( 11.9 X 5.6 X 10.2mm) Radial 5.9mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
470pF | |
5% | |
500VDC | |
No | |
Radial | |
5.9 | |
11.9 X 5.6 X 10.2 | |
-55 | |
125 | |
11.9(Max) | |
5.6(Max) | |
10.2(Max) | |
0.6 | |
10.2(Max) | |
Through Hole |
The CD15FD471JO3F silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 470pF. The CD15FD471JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. This product is 11.9(Max) mm long, 10.2(Max) mm tall and 5.6(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm.
EDA / CAD Models |